Rectangular Connector Housings

Results: 5
Number of Positions
23456
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
2121320004
2121320004
CONN RCPT HSG 4POS 1.00MM
Molex
13,818
In Stock
1 : £0.24000
Bag
Bag
Active
Receptacle
Female Socket
4
0.039" (1.00mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
2121320003
2121320003
CONN RCPT HSG 3POS 1.00MM
Molex
10,099
In Stock
1 : £0.24000
Bag
Bag
Active
Receptacle
Female Socket
3
0.039" (1.00mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
2121320002
2121320002
CONN RCPT HSG 2POS 1.00MM
Molex
97,288
In Stock
1 : £0.19000
Bag
Bag
Active
Receptacle
Female Socket
2
0.039" (1.00mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
2121320005
2121320005
CONN RCPT HSG 5POS 1.00MM
Molex
284,195
In Stock
1 : £0.31000
Bag
Bag
Active
Receptacle
Female Socket
5
0.039" (1.00mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
2121320006
2121320006
CONN RCPT HSG 6POS 1.00MM
Molex
83,372
In Stock
1 : £0.32000
Bag
Bag
Active
Receptacle
Female Socket
6
0.039" (1.00mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
Showing
of 5

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.