Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,626 In Stock | 1 : £0.86000 Bulk | Bulk | Active | Plug | Male Pin | 2 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | JIS C 0920 Grade Level 7 | Polybutylene Terephthalate (PBT) | -55°C ~ 85°C | |||
1,971 In Stock | 1 : £0.94000 Bulk | Bulk | Active | Plug | Male Pin | 3 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | JIS C 0920 Grade Level 7 | Polybutylene Terephthalate (PBT) | -55°C ~ 85°C | |||
21,380 In Stock | 1 : £1.26000 Bulk | Bulk | Active | Plug | Male Pin | 8 | 0.079" (2.00mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | JIS C 0920 Grade Level 7 | Polybutylene Terephthalate (PBT) | -55°C ~ 85°C | |||
3,680 In Stock | 1 : £3.57000 Bulk | Bulk | Active | Plug | Male Pin | 6 | 0.079" (2.00mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | JIS C 0920 Grade Level 7 | Polybutylene Terephthalate (PBT) | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : £0.98000 Bulk | Bulk | Active | Plug | Male Pin | 4 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | JIS C 0920 Grade Level 7 | Polybutylene Terephthalate (PBT) | -55°C ~ 85°C |