Rectangular Connector Housings

Results: 3
Series
Milli-Grid 51110Nano-Fit 105308
Contact Type
Female SocketNon-Gendered
Number of Positions
4810
Pitch
0.079" (2.00mm)0.098" (2.50mm)
Row Spacing
0.079" (2.00mm)0.098" (2.50mm)
Fastening Type
-Latch Lock
Features
-Polarizing Key
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass FilledPolyester, Glass Filled
Operating Temperature
-40°C ~ 105°C-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
1053081204
1053081204
CONN RCPT HSG 4POS 2.50MM
Molex
2,975
In Stock
1 : £0.28000
Bulk
Bulk
Active
Receptacle
Non-Gendered
4
0.098" (2.50mm)
2
0.098" (2.50mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA4T), Nylon 4T, Glass Filled
-
1053081208
1053081208
CONN RCPT HSG 8POS 2.50MM
Molex
1,008
In Stock
1 : £0.40000
Bulk
Bulk
Active
Receptacle
Non-Gendered
8
0.098" (2.50mm)
2
0.098" (2.50mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA4T), Nylon 4T, Glass Filled
-
51110-1051
0511101051
CONN RCPT HSG 10POS 2.00MM
Molex
6,927
In Stock
1 : £0.23000
Bulk
Bulk
Active
Receptacle
Female Socket
10
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
Crimp
-
Black
Polarizing Key
Polyester, Glass Filled
-40°C ~ 105°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.