Rectangular Connector Housings

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
43645-0200
0436450200
CONN RCPT HSG 2POS 3.00MM
Molex
45,794
In Stock
85,000
Factory
1 : £0.25000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.118" (3.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
XHP-8
XHP-8
CONN RCPT HSG 8POS 2.50MM
JST Sales America Inc.
10,750
In Stock
1 : £0.09000
Bulk
Bulk
Active
Receptacle
Female Socket
8
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
-
Natural
-
Polyamide (PA6), Nylon 6
-25°C ~ 85°C
11,858
In Stock
1 : £0.16000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA), Nylon
-40°C ~ 105°C
003901220(0,5)
0039012200
CONN RCPT HSG 20POS 4.20MM
Molex
3,094
In Stock
1 : £0.64000
Bulk
Bulk
Active
Receptacle
Female Socket
20
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-
Showing
of 4

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.