Rectangular Connector Housings

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
30,833
In Stock
1 : £0.12000
Bulk
Bulk
Active
Receptacle
Female Socket
2
-
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA), Nylon
-40°C ~ 105°C
4,560
In Stock
1 : £0.14000
Bulk
Bulk
Active
Plug
Male Pin
4
0.165" (4.20mm)
2
0.165" (4.20mm)
Panel Mount, Snap-In
Crimp
Locking Ramp
Natural
-
Polyamide (PA), Nylon
-40°C ~ 105°C
8,155
In Stock
1 : £0.15000
Bulk
Bulk
Active
Plug
Male Pin
4
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
-
Polyamide (PA), Nylon
-40°C ~ 105°C
62,982
In Stock
1 : £0.16000
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA), Nylon
-40°C ~ 105°C
1,118
In Stock
1 : £0.17000
Bulk
Bulk
Active
Receptacle
Female Socket
8
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA), Nylon
-40°C ~ 105°C
Showing
of 5

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.