Rectangular Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,600 In Stock | 1 : £0.08000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
16,957 In Stock | 1 : £0.08000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.059" (1.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
16,377 In Stock | 1 : £0.08000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.059" (1.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
18 In Stock | 1 : £0.12000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | White | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C |