Rectangular Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87,087 In Stock | 1 : £0.20000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
84,674 In Stock 276,000 Factory | 1 : £0.32000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
24,030 In Stock 187,000 Factory | 1 : £0.32000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | - | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
7,149 In Stock | 1 : £0.38000 Bulk | Bulk | Active | Plug | Male Pin | 2 | - | 2 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Ivory | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
8,018 In Stock | 1 : £0.47000 Bulk | Bulk | Active | Plug | Male Pin | 6 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Ivory | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
2,083 In Stock | 1 : £0.55000 Bulk | Bulk | Active | Plug | Male Pin | 8 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Ivory | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
9,738 In Stock | 1 : £1.00000 Bulk | Bulk | Active | Plug | Male Pin | 20 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Ivory | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |