Rectangular Connector Housings

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
43645-0200
0436450200
CONN RCPT HSG 2POS 3.00MM
Molex
15,603
In Stock
1 : £0.24000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.118" (3.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
1-480701-0
1-480701-0
CONN RCPT HSG 3POS UNI-MATE
TE Connectivity AMP Connectors
16,056
In Stock
1 : £0.25000
Bulk
Bulk
Active
Receptacle
Male or Female
3
-
1
-
Panel Mount, Snap-In
Crimp
Locking Ramp
Natural
-
Polyamide (PA), Nylon
-55°C ~ 105°C
5,164
In Stock
1 : £0.42000
Bulk
Bulk
Active
Receptacle
Female Socket
9
0.156" (3.96mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
Polarizing Key
Polyamide (PA), Nylon
-55°C ~ 105°C
1-480705-0
1-480705-0
CONN RCPT HSG 6POS UNI-MATE
TE Connectivity AMP Connectors
5,113
In Stock
1 : £0.30000
Bulk
Bulk
Active
Receptacle
Male or Female
6
-
2
0.250" (6.35mm)
Panel Mount, Snap-In
Crimp
Locking Ramp
Natural
-
Polyamide (PA), Nylon
-55°C ~ 105°C
Micro-Fit 3.0 43645
0436450400
CONN RCPT HSG 4POS 3.00MM
Molex
0
In Stock
Check Lead Time
1 : £0.32000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.118" (3.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyester
-40°C ~ 105°C
Showing
of 5

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.