Rectangular Connector Housings

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
43020-0400
CONN PLUG HSG 4POS 3.00MM
Molex
10,597
In Stock
7,500
Factory
1 : £0.23000
Bulk
Bulk
Active
Plug
Male Pin
4
0.118" (3.00mm)
2
0.118" (3.00mm)
Panel Mount, Snap-In
Crimp
Locking Ramp
Black
Glow Wire Compliant
Polyamide (PA), Nylon
-40°C ~ 105°C
43025-0400
CONN RCPT HSG 4POS 3.00MM
Molex
144,556
In Stock
1 : £0.29000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.118" (3.00mm)
2
0.118" (3.00mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
6 POS plug
CONN PLUG HSG 6POS 3.00MM
Molex
4,376
In Stock
7,500
Factory
1 : £0.29000
Bulk
Bulk
Active
Plug
Male Pin
6
0.118" (3.00mm)
2
0.118" (3.00mm)
Panel Mount, Snap-In
Crimp
Locking Ramp
Black
Glow Wire Compliant
Polyamide (PA), Nylon
-40°C ~ 105°C
Micro-Fit 3.0 43025
CONN RCPT HSG 8POS 3.00MM
Molex
140,627
In Stock
35,000
Factory
1 : £0.40000
Bulk
Bulk
Active
Receptacle
Female Socket
8
0.118" (3.00mm)
2
0.118" (3.00mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
43025-1000
CONN RCPT HSG 10POS 3.00MM
Molex
26,824
In Stock
147,000
Factory
1 : £0.55000
Bulk
Bulk
Active
Receptacle
Female Socket
10
0.118" (3.00mm)
2
0.118" (3.00mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
43020-1000
CONN PLUG HSG 10POS 3.00MM
Molex
5,658
In Stock
6,000
Factory
1 : £0.55000
Bulk
Bulk
Active
Plug
Male Pin
10
0.118" (3.00mm)
2
0.118" (3.00mm)
Panel Mount, Snap-In
Crimp
Locking Ramp
Black
Glow Wire Compliant
Polyamide (PA), Nylon
-40°C ~ 105°C
Showing
of 6

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.