Rectangular Connector Housings

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
0430200201
0430200201
CONN PLUG HSG 2POS 3MM VERT DUAL
Molex
28,965
In Stock
95,000
Factory
1 : £0.25000
Bulk
Bulk
Active
Plug
Male Pin
2
-
2
0.118" (3.00mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
Glow Wire Compliant
Polyamide (PA), Nylon
-40°C ~ 105°C
35507-0200
0355070200
CONN RCPT HSG 2POS 2.00MM
Molex
17,961
In Stock
1 : £0.10000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyester
-40°C ~ 105°C
35507-0600
0355070600
CONN RCPT HSG 6POS 2.00MM
Molex
90,482
In Stock
1 : £0.12000
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyester
-40°C ~ 105°C
35507-0400
0355070400
CONN RCPT HSG 4POS 2.00MM
Molex
58,779
In Stock
1 : £0.13000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyester
-40°C ~ 105°C
35507-0500
0355070500
CONN RCPT HSG 5POS 2.00MM
Molex
20,203
In Stock
1 : £0.13000
Bulk
Bulk
Active
Receptacle
Female Socket
5
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyester
-40°C ~ 105°C
Showing
of 5

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.