Rectangular Connector Housings

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
51065-1000
0510651000
CONN RCPT HSG 10POS 2.00MM
Molex
36,874
In Stock
1 : £0.14000
Bulk
Bulk
Active
Receptacle
Female Socket
10
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Natural
-
Polybutylene Terephthalate (PBT), Polyester
-55°C ~ 105°C
51065-1500
0510651500
CONN RCPT HSG 15POS 2.00MM
Molex
6,191
In Stock
1 : £0.19000
Bulk
Bulk
Active
Receptacle
Female Socket
15
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Natural
-
Polybutylene Terephthalate (PBT), Polyester
-55°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.