Rectangular Connector Housings

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
2121320004
CONN RCPT HSG 4POS 1.00MM
Molex
73,205
In Stock
1 : £0.28000
Bag
Bag
Active
Receptacle
Female Socket
4
0.039" (1.00mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
2082982021
PICO-EZMATE HC 1.8 RECHSG LH 2CK
Molex
3,244
In Stock
1 : £0.54000
Bag
Bag
Active
Receptacle
Female Socket
2
0.071" (1.80mm)
1
-
Free Hanging (In-Line)
Crimp
Push-Pull
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
2082982031
PICO-EZMATE HC 1.8 RECHSG LH 3CK
Molex
25,086
In Stock
1 : £0.55000
Bag
Bag
Active
Receptacle
Female Socket
3
0.071" (1.80mm)
1
-
Free Hanging (In-Line)
Crimp
Push-Pull
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
2082982041
PICO-EZMATE HC 1.8 RECHSG LH 4CK
Molex
8,208
In Stock
1 : £0.56000
Bag
Bag
Active
Receptacle
Female Socket
4
0.071" (1.80mm)
1
-
Free Hanging (In-Line)
Crimp
Push-Pull
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
Showing
of 4

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.