Rectangular Connector Housings

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
51021-0200
0510210200
CONN RCPT HSG 2POS 1.25MM
Molex
158,124
In Stock
1 : £0.11000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.049" (1.25mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Natural
-
Polybutylene Terephthalate (PBTP)
-40°C ~ 105°C
51021-0400
0510210400
CONN RCPT HSG 4POS 1.25MM
Molex
34,071
In Stock
1 : £0.14000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.049" (1.25mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Natural
-
Polybutylene Terephthalate (PBTP)
-40°C ~ 105°C
51021-0500
0510210500
CONN RCPT HSG 5POS 1.25MM
Molex
100,902
In Stock
1 : £0.16000
Bulk
Bulk
Active
Receptacle
Female Socket
5
0.049" (1.25mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Natural
-
Polybutylene Terephthalate (PBTP)
-40°C ~ 105°C
0511630400
0511630400
CONN RCPT HSG 4POS 2.50MM
Molex
28,772
In Stock
276,000
Factory
1 : £0.20000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
Glow Wire Compliant
Polybutylene Terephthalate (PBT)
-40°C ~ 105°C
87439-1000
0874391000
CONN RCPT HSG 10POS 1.50MM
Molex
2,579
In Stock
1 : £0.23000
Bulk
Bulk
Active
Receptacle
Female Socket
10
0.059" (1.50mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
-
Polyamide (PA), Nylon
-55°C ~ 105°C
51021-1200
0510211200
CONN RCPT HSG 12POS 1.25MM
Molex
55,848
In Stock
1 : £0.27000
Bulk
Bulk
Active
Receptacle
Female Socket
12
0.049" (1.25mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Natural
-
Polybutylene Terephthalate (PBTP)
-40°C ~ 105°C
501330-0600
5013300600
CONN RCPT HSG 6POS 1.00MM
Molex
0
In Stock
Check Lead Time
1 : £0.21000
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.039" (1.00mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
White
-
Polyamide (PA), Nylon
-40°C ~ 105°C
Showing
of 7

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.