Rectangular Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,620 In Stock | 1 : £1.05000 Bulk | Bulk | Active | Plug | Male Pin | 4 | 0.200" (5.08mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Black | Polarizing Key | Thermoplastic, Polyester, Glass Filled | -55°C ~ 105°C | |||
45,324 In Stock | 1 : £0.08000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
25,275 In Stock | 1 : £0.33000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.130" (3.30mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Black | Polarizing Key | Thermoplastic, Polyester, Glass Filled | -55°C ~ 105°C | |||
4,462 In Stock | 1 : £0.84000 Bulk | Bulk | Active | Receptacle | Male or Female | 9 | 0.163" (4.14mm) | 3 | 0.163" (4.14mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Black | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C | |||
4,048 In Stock | 1 : £0.90000 Bag | Bag | Active | Plug | Male or Female | 9 | 0.165" (4.20mm) | 3 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C |