Rectangular Connector Housings

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
5040510601
5040510601
CONN RCPT HSG 6POS 1.50MM
Molex
18,014
In Stock
1 : £0.31000
Bulk
Bulk
Active
Receptacle
Female Blade Socket
6
0.059" (1.50mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
10145492-06LF
10145492-06LF
CONN RCPT HSG 6POS 0.80MM
Amphenol ICC (FCI)
19,820
In Stock
1 : £0.24000
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.031" (0.80mm)
1
-
Free Hanging (In-Line)
Crimp
Push-Pull
Cream
Glow Wire Compliant
Liquid Crystal Polymer (LCP), Halogen Free
-25°C ~ 85°C
5013301200
5013301200
CONN RCPT HSG 12POS 1.00MM
Molex
25,577
In Stock
1 : £0.24000
Bulk
Bulk
Active
Receptacle
Female Socket
12
0.039" (1.00mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
White
-
Polyamide (PA), Nylon
-40°C ~ 105°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.