Rectangular Connector Housings

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
43025-0200
CONN RCPT HSG 2POS 3.00MM
Molex
101,910
In Stock
1 : £0.25000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.118" (3.00mm)
2
0.118" (3.00mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
43025-0400
CONN RCPT HSG 4POS 3.00MM
Molex
91,777
In Stock
52,500
Factory
1 : £0.29000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.118" (3.00mm)
2
0.118" (3.00mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
43025-0600
CONN RCPT HSG 6POS 3.00MM
Molex
13,664
In Stock
1 : £0.35000
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.118" (3.00mm)
2
0.118" (3.00mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
0469931210
CONN PLUG HSG 12POS 4.20MM
Molex
1,729
In Stock
41,600
Factory
1 : £1.10000
Bulk
Bulk
Active
Plug
Male Pin
12
0.165" (4.20mm)
2
0.165" (4.20mm)
Panel Mount, Snap-In
Crimp
Locking Ramp
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
Showing
of 4

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.