Rectangular Connector Housings

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
0039012246
0039012246
CONN PLUG HSG 24POS 4.20MM
Molex
2,941
In Stock
1 : £1.55000
Bulk
Bulk
Active
Plug
Male Pin
24
0.165" (4.20mm)
2
0.165" (4.20mm)
Panel Mount
Crimp
Locking Ramp
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
15-06-0246
0015060246
CONN PLUG HSG 24POS 4.20MM
Molex
9,258
In Stock
1 : £2.71000
Bulk
Bulk
Active
Plug
Male Pin
24
0.165" (4.20mm)
2
0.165" (4.20mm)
Panel Mount, Snap-In
Crimp
-
Natural
Blind Mating
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
39-01-2241
0039012241
CONN PLUG HSG 24POS 4.20MM
Molex
5,669
In Stock
1 : £1.40000
Bulk
Bulk
Active
Plug
Male Pin
24
0.165" (4.20mm)
2
0.165" (4.20mm)
Panel Mount, Snap-In
Crimp
Locking Ramp
Natural
-
Polyamide (PA66), Nylon 6/6
-
15-06-0245
0015060245
CONN PLUG HSG 24POS 4.20MM
Molex
19,671
In Stock
1 : £1.49000
Bulk
Bulk
Active
Plug
Male Pin
24
0.165" (4.20mm)
2
0.165" (4.20mm)
Panel Mount, Snap-In
Crimp
-
Natural
Blind Mating
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
Showing
of 4

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.