Rectangular Connector Housings

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
0469990653
CONN RCPT HSG 4POS 5.03MM
Molex
4,632
In Stock
9,000
Factory
1 : £0.36000
Bulk
Bulk
Active
Receptacle
Male or Female
4
0.198" (5.03mm)
2
0.198" (5.03mm)
Panel Mount, Snap-In
Crimp
Friction Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
03-09-1049
CONN RCPT HSG 4POS 5.03MM
Molex
3,708
In Stock
121,500
Factory
1 : £0.40000
Bulk
Bulk
Active
Receptacle
Male or Female
4
0.198" (5.03mm)
2
0.198" (5.03mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.