Rectangular Connector Housings

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
87439-0600
0874390600
CONN RCPT HSG 6POS 1.50MM
Molex
52,242
In Stock
80,000
Factory
1 : £0.19000
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.059" (1.50mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
-
Polyamide (PA), Nylon
-55°C ~ 105°C
0874390601
0874390601
CONN RCPT HSG 6POS 1.50MM
Molex
20,732
In Stock
1 : £0.25000
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.059" (1.50mm)
1
-
Free Hanging (In-Line)
Crimp
-
Black
-
Polyamide (PA), Nylon
-55°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.