Rectangular Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,315 In Stock | 1 : £0.40000 Bulk | Bulk | Active | Receptacle | Female Socket | 18 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | - | |||
6,706 In Stock 11,000 Factory | 1 : £0.80000 Bulk | Bulk | Active | Receptacle | Female Socket | 18 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
543 In Stock | 1 : £1.61000 Bulk | Bulk | Active | Receptacle | Female Socket | 18 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Panel Mount | Crimp | - | Natural | Blind Mating | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
291 In Stock | 1 : £2.87000 Bulk | Bulk | Active | Receptacle | Female Socket | 18 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Panel Mount | Crimp | - | Natural | Blind Mating | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
302 In Stock | 1 : £2.95000 Tray | Tray | Active | Receptacle | Female Socket | 18 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Panel Mount | Crimp | - | Black | - | Polybutylene Terephthalate (PBT) | - |