Rectangular Connector Housings

Results: 4
Manufacturer
MolexTE Connectivity AMP Connectors
Series
CST-100 IIKK396, 2139SL-156
Contact Type
Female SocketNon-Gendered
Number of Positions
2346
Pitch
0.100" (2.54mm)0.156" (3.96mm)
Color
NaturalWhite
Insulation Material
Polyamide (PA), NylonPolyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 105°C-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
23,859
In Stock
1 : £0.10000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
White
-
Polyamide (PA), Nylon, Glass Filled
-55°C ~ 105°C
09-50-3031
0009503031
CONN RCPT HSG 3POS 3.96MM
Molex
37,416
In Stock
1 : £0.16000
Bulk
Bulk
Active
Receptacle
Non-Gendered
3
0.156" (3.96mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
-
Polyamide (PA), Nylon
-
11,034
In Stock
1 : £0.21000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
White
-
Polyamide (PA), Nylon
-55°C ~ 105°C
13,120
In Stock
1 : £0.29000
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.156" (3.96mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
-
Polyamide (PA), Nylon
-55°C ~ 105°C
Showing
of 4

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.