Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,821 In Stock | 1 : £0.21000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 2 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | Polarizing Key | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
9,067 In Stock | 1 : £0.22000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | - | Black | - | Polyester, Glass Filled | -40°C ~ 105°C | |||
15,983 In Stock 12,000 Factory | 1 : £0.29000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |