Rectangular Connector Housings

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
0009501031
0009501031
CONN RCPT HSG 3POS 3.96MM
Molex
16,877
In Stock
1 : £0.30000
Bulk
Bulk
Active
Receptacle
Female Socket
3
0.156" (3.96mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
39-01-2120, 39-01-2125
0039012125
CONN RCPT HSG 12POS 4.20MM
Molex
35,759
In Stock
12,000
Factory
1 : £0.44000
Bulk
Bulk
Active
Receptacle
Female Socket
12
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
9501041
0009501061
CONN RCPT HSG 6POS 3.96MM
Molex
764
In Stock
1 : £0.41000
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.156" (3.96mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.