Rectangular Connector Contacts

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
794610-1
CONN SOCKET 20-24AWG CRIMP TIN
TE Connectivity AMP Connectors
0
In Stock
24,977
Marketplace
Check Lead Time
1 : £0.07000
Bulk
Bulk
Bag
Active
Stamped
Socket
Crimp
20-24 AWG
Tin
59.0µin (1.50µm)
794610-3
CONN SOCKET 20-24AWG CRIMP GOLD
TE Connectivity AMP Connectors
149,682
In Stock
1 : £0.10000
Bulk
Bulk
Active
Stamped
Socket
Crimp
20-24 AWG
Gold
30.0µin (0.76µm)
1-794610-1
CONN SOCKET 20-24AWG CRIMP GOLD
TE Connectivity AMP Connectors
12,596
In Stock
1 : £0.10000
Bulk
Bulk
Active
Stamped
Socket
Crimp
20-24 AWG
Gold
15.0µin (0.38µm)
794608
CONN PIN 20-24AWG CRIMP GOLD
TE Connectivity AMP Connectors
60,951
In Stock
1 : £0.12000
Cut Tape (CT)
10,000 : £0.06054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Pin
Crimp
20-24 AWG
Gold or PdNi +Gold
30.0µin (0.76µm)
1-794612-0
CONN PIN 20-24AWG CRIMP TIN
TE Connectivity AMP Connectors
6,794
In Stock
1 : £0.10000
Bulk
Bulk
Active
Stamped
Pin
Crimp
20-24 AWG
Tin
100.0µin (2.54µm)
Showing
of 5

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.