Rectangular Connector Contacts
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Pin or Socket | Contact Termination | Wire Gauge | Contact Finish | Contact Finish Thickness | |
---|---|---|---|---|---|---|---|---|---|---|---|---|
3,480 In Stock | 1 : £1.29000 Bulk | Bulk | Active | - | Socket | Crimp | 18-26 AWG | Gold | 30.0µin (0.76µm) | |||
27,832 In Stock | 1 : £1.46000 Bulk | Bulk | Active | - | Split Pin | Crimp | 24-26 AWG | Gold | 30.0µin (0.76µm) | |||
10,316 In Stock | 1 : £1.62000 Bulk | Bulk | Active | - | Split Pin | Crimp | 18-26 AWG | Gold | 30.0µin (0.76µm) | |||
45,930 In Stock | 1 : £0.59000 Bulk | Bulk | Active | - | Socket | Crimp | 18-26 AWG | Tin | - | |||
18,602 In Stock | 1 : £0.75000 Bulk | Bulk | Active | - | Split Pin | Crimp | 18-26 AWG | Tin | - | |||
28,849 In Stock | 1 : £1.50000 Bulk | Bulk | Active | - | Socket | Crimp | 24-26 AWG | Gold | 30.0µin (0.76µm) | |||
2,779 In Stock | 1 : £0.51000 Bulk | Bulk | Active | - | Socket | Crimp | 24-26 AWG | Tin | - | |||
4,361 In Stock | 1 : £1.52000 Bulk | Bulk | Active | - | Pin | Crimp | 18-26 AWG | Gold | 30.0µin (0.76µm) | |||
9,943 In Stock | 1 : £0.55000 Bulk | Bulk | Active | - | Split Pin | Crimp | 24-26 AWG | Tin | - | |||
10,000 In Stock | 1 : £0.56000 Bulk | Bulk | Active | - | Pin | Crimp | 18-26 AWG | Tin | - | |||
0 In Stock Check Lead Time | 20,000 : £0.28587 Bulk | Bulk | Active | - | Socket | Crimp | 18-26 AWG | Tin | - |