Rectangular Connector Contacts

Results: 3
Packaging
Cut Tape (CT)Tape & Reel (TR)
Wire Gauge
22-26 AWG26-30 AWG
Contact Finish
GoldTin
Contact Finish Thickness
8.00µin (0.203µm)39.4µin (1.00µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
5054311000
5054311000
CONN SOCKET 26-30AWG CRIMP TIN
Molex
957,234
In Stock
1 : £0.11000
Cut Tape (CT)
23,000 : £0.01958
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
26-30 AWG
Tin
-
5054311000
5054311100
CONN SOCKET 26-30AWG CRIMP GOLD
Molex
67,743
In Stock
1 : £0.20000
Cut Tape (CT)
23,000 : £0.04252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
26-30 AWG
Gold
8.00µin (0.203µm)
5055721000
5055721000
CONN SOCKET 22-26AWG CRIMP TIN
Molex
140,980
In Stock
1 : £0.24000
Cut Tape (CT)
15,000 : £0.01924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
22-26 AWG
Tin
39.4µin (1.00µm)
Showing
of 3

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.