Rectangular Connector Contacts

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
1-794606-1
CONN SOCKET 20-24AWG CRIMP TIN
TE Connectivity AMP Connectors
189,109
In Stock
1 : £0.07000
Cut Tape (CT)
15,000 : £0.03200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
20-24 AWG
Tin
59.0µin (1.50µm)
(1-)794611-(2,3)
CONN SOCKET 26-30AWG CRIMP GOLD
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : £0.13000
Cut Tape (CT)
15,000 : £0.06575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
26-30 AWG
Gold or PdNi +Gold
30.0µin (0.76µm)
794612-x
CONN PIN 20-24AWG CRIMP GOLD
TE Connectivity AMP Connectors
10,100
In Stock
1 : £0.16000
Bulk
Bulk
Active
Stamped
Pin
Crimp
20-24 AWG
Gold
30.0µin (0.76µm)
Showing
of 3

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.