Rectangular Connector Contacts

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
0430310001
0430310001
CONN PIN 20-24AWG CRIMP TIN
Molex
518,460
In Stock
840,000
Factory
1 : £0.08000
Cut Tape (CT)
12,000 : £0.02399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Power
Pin
Crimp
20-24 AWG
Tin
40.0µin (1.02µm)
0430310006
0430310006
CONN PIN 26-30AWG CRIMP GOLD
Molex
156,250
In Stock
1 : £0.17000
Cut Tape (CT)
12,000 : £0.07507
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Power
Pin
Crimp
26-30 AWG
Gold
30.0µin (0.76µm)
0430310003
0430310003
CONN PIN 20-24AWG CRIMP GOLD
Molex
74,036
In Stock
1 : £0.14000
Cut Tape (CT)
12,000 : £0.05950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Power
Pin
Crimp
20-24 AWG
Gold
30.0µin (0.76µm)
0430310009
0430310009
CONN PIN 20-24AWG CRIMP GOLD
Molex
127,966
In Stock
1 : £0.15000
Bulk
Bulk
Active
Power
Pin
Crimp
20-24 AWG
Gold
30.0µin (0.76µm)
Showing
of 4

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.