Rectangular Connector Contacts

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
50212-8100
0502128000
CONN SOCKET 24-30AWG CRIMP TIN
Molex
345
In Stock
1,680,000
Factory
100 : £0.01910
Cut Tape (CT)
12,000 : £0.00986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
24-30 AWG
Tin
-
1722536111
1722536111
CONN SOCKET 20-22AWG CRIMP GOLD
Molex
0
In Stock
Check Lead Time
1 : £0.25000
Cut Tape (CT)
7,000 : £0.12261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
20-22 AWG
Gold
15.0µin (0.38µm)
Showing
of 2

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.