Rectangular Connector Contacts

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
5023810000
CONN 26-28AWG CRIMP TIN
Molex
139,472
In Stock
1 : £0.07000
Cut Tape (CT)
24,000 : £0.01343
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Non-Gendered
Crimp
26-28 AWG
Tin
16.0µin (0.41µm)
5023810010
CONN 26-28AWG CRIMP GOLD
Molex
8,119
In Stock
1 : £0.12000
Cut Tape (CT)
24,000 : £0.05945
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Non-Gendered
Crimp
26-28 AWG
Gold
3.94µin (0.10µm)
Showing
of 2

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.