Rectangular Connector Contacts

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
1318108-1, 1318106-1
1318106-1
CONN SOCKET 24-28AWG CRIMP GOLD
TE Connectivity AMP Connectors
347,062
In Stock
1 : £0.18000
Cut Tape (CT)
10,000 : £0.07191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
24-28 AWG
Gold
15.0µin (0.38µm)
1318105-1
1318105-1
CONN SOCKET 18-22AWG CRIMP GOLD
TE Connectivity AMP Connectors
104,278
In Stock
1 : £0.18000
Cut Tape (CT)
10,000 : £0.08097
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
18-22 AWG
Gold
15.0µin (0.38µm)
1318107-1
1318107-1
CONN SOCKET 18-22AWG CRIMP GOLD
TE Connectivity AMP Connectors
93,208
In Stock
1 : £0.25000
Bulk
Bulk
Active
-
Socket
Crimp
18-22 AWG
Gold
15.0µin (0.38µm)
1318108-1, 1318106-1
1318108-1
CONN SOCKET 24-28AWG CRIMP GOLD
TE Connectivity AMP Connectors
289,513
In Stock
1 : £0.18000
Bulk
Bulk
Active
-
Socket
Crimp
24-28 AWG
Gold
15.0µin (0.38µm)
Showing
of 4

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.