Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,478 In Stock | 1 : £1.30000 Bulk | Bulk | Active | Receptacle | Male Pin | 3 | 0.165" (4.20mm) | 1 | - | Panel Mount, Snap-In | Crimp | Latch Lock | Black or Red | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 85°C | |||
3,124 In Stock | 1 : £1.33000 Bulk | Bulk | Active | Receptacle | Male Pin | 2 | 0.165" (4.20mm) | 1 | - | Panel Mount, Snap-In | Crimp | Latch Lock | Black | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 85°C | |||
15,575 In Stock | 1 : £1.41000 Bulk | Bulk | Active | Receptacle | Male Pin | 4 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Latch Lock | Black or Red | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 85°C | |||
389 In Stock | 1 : £2.18000 Bulk | Bulk | Active | Receptacle | Male Pin | 6 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Latch Lock | Black or Red | - | Polyamide (PA), Nylon | -55°C ~ 85°C | |||
652 In Stock | 1 : £2.65000 Bulk | Bulk | Active | Receptacle | Male Pin | 9 | 0.165" (4.20mm) | 3 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Latch Lock | Black or Red | - | Polyamide (PA), Nylon | -55°C ~ 85°C | |||
2,506 In Stock | 1 : £3.08000 Bulk | Bulk | Active | Receptacle | Male Pin | 12 | 0.165" (4.20mm) | 3 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Latch Lock | Black | - | Polyamide (PA), Nylon | -55°C ~ 85°C | |||
407 In Stock | 1 : £3.18000 Bulk | Bulk | Active | Receptacle | Male Pin | 20 | 0.165" (4.20mm) | 4 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Latch Lock | Black or Red | - | Polyamide (PA), Nylon | -55°C ~ 85°C | |||
282 In Stock | 1 : £5.12000 Bulk | Bulk | Active | Receptacle | Male Pin | 24 | 0.165" (4.20mm) | 4 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Latch Lock | Black or Red | - | Polyamide (PA), Nylon | -55°C ~ 85°C | |||
35 In Stock | 1 : £5.23000 Bulk | Bulk | Active | Receptacle | Male Pin | 36 | 0.165" (4.20mm) | 4 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Latch Lock | Black or Red | - | Polyamide (PA), Nylon | -55°C ~ 85°C | |||
412 In Stock | 1 : £3.13000 Bulk | Bulk | Active | Receptacle | Male Pin | 15 | 0.165" (4.20mm) | 3 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Latch Lock | Black or Red | - | Polyamide (PA), Nylon | -55°C ~ 85°C |