9 Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,994 In Stock | 1 : £0.43000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 9 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
10,064 In Stock | 1 : £0.58000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 9 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.173" (4.40mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 2A | - | ||
1,311 In Stock | 1 : £0.36000 Box | Box | Active | Receptacle | Forked | Board to Board | 9 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250VAC | |||
4,269 In Stock | 1 : £0.45000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 9 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
1,613 In Stock | 1 : £0.64000 Cut Tape (CT) 1,400 : £0.34521 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle | Forked | Board to Cable/Wire | 9 | All | 0.049" (1.25mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Natural | 0.173" (4.40mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Solder Retention | 1A | 50V | |||
7,418 In Stock | 1 : £0.75000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 9 | All | 0.156" (3.96mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Natural | 0.308" (7.82mm) | 0.145" (3.68mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V | |||
1,254 In Stock | 1 : £1.00000 Bulk | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 9 | All | 0.250" (6.35mm) | 3 | 0.250" (6.35mm) | Through Hole | Solder | Locking Ramp | Tin | - | Natural | 0.550" (13.97mm) | 0.155" (3.94mm) | - | UL94 V-2 | Tin | - | - | - | - | - | |||
2,466 In Stock | 1 : £1.02000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 9 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Tin | 11.04mm, 12.63mm | - | - | 3A | 1000V | |||
2,916 In Stock | 1 : £1.04000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 9 | All | 0.156" (3.96mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Locking Ramp | Tin | 60.0µin (1.52µm) | Natural | 0.308" (7.82mm) | 0.145" (3.68mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 5A | 600V | |||
752 In Stock | 1 : £1.28000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 9 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
1,000 In Stock | 1 : £1.34000 Bulk | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 9 | All | 0.250" (6.35mm) | 3 | 0.250" (6.35mm) | Through Hole | Solder | Locking Ramp | Tin | - | Natural | 0.550" (13.97mm) | 0.155" (3.94mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
110 In Stock | 1 : £1.47000 Bulk | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 9 | All | 0.250" (6.35mm) | 3 | 0.250" (6.35mm) | Through Hole | Solder | Locking Ramp | Tin | - | Natural | 0.580" (14.73mm) | 0.155" (3.94mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Guide | - | - | |||
109 In Stock 250 Factory | 1 : £1.56000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 9 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 125°C | - | Gold | - | - | - | - | - | |||
324 In Stock | 1 : £5.22000 Bulk | Bulk | Active | Header | Female Socket | Board to Cable/Wire | 9 | All | 0.250" (6.35mm) | 3 | 0.250" (6.35mm) | Through Hole | Solder | Locking Ramp | Gold | 30.0µin (0.76µm) | Natural | 0.550" (13.97mm) | 0.215" (5.46mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
9,452 In Stock | 1 : £0.56000 Tray | Tray | Active | Receptacle | Forked | Board to Cable/Wire | 9 | All | 0.059" (1.50mm) | 1 | - | Through Hole | Kinked Pin, Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.313" (7.95mm) | 0.134" (3.40mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Guide | - | - | |||
6,440 In Stock | 1 : £0.70000 Cut Tape (CT) 1,200 : £0.32943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 9 | All | 0.049" (1.25mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Natural | 0.215" (5.45mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Solder Retention | 1A | 50V | |||
7,531 In Stock | 1 : £0.76000 Tray | Tray | Active | Receptacle | Forked | Board to Cable/Wire | 9 | All | 0.059" (1.50mm) | 1 | - | Through Hole, Right Angle | Kinked Pin, Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.274" (6.95mm) | 0.134" (3.40mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Guide | - | - | |||
170 In Stock | 1 : £0.77000 Bulk | Bulk | Active | Header | Female Socket | Board to Board or Cable | 9 | All | 0.250" (6.35mm) | 3 | 0.250" (6.35mm) | Through Hole | Solder | Locking Ramp | Tin | - | Natural | 0.580" (14.73mm) | 0.130" (3.30mm) | -40°C ~ 105°C | UL94 V-2 | Tin | - | - | - | 6.5A | - | |||
4,123 In Stock | 1 : £0.80000 Tray | Tray | Active | Receptacle | Female, Cat Ear | Board to Board or Cable | 9 | All | 0.100" (2.54mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | White | 0.185" (4.70mm) | 0.132" (3.35mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 2.5A | 250VAC | |||
697 In Stock | 1 : £0.85000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 9 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.110" (2.79mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | 100V, 150VDC | |||
10,040 In Stock | 1 : £0.86000 Cut Tape (CT) 1,000 : £0.42847 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 9 | All | 0.059" (1.50mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.250" (6.35mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - | |||
5,121 In Stock | 1 : £0.94000 Cut Tape (CT) 900 : £0.45142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 9 | All | 0.059" (1.50mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.287" (7.30mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | Varies by Wire Gauge | - | |||
177 In Stock | 1 : £0.96000 Bag | Bag | Active | Receptacle, Bottom Entry | Female Socket | Board to Board | 9 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 78.7µin (2.00µm) | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -35°C ~ 85°C | UL94 V-0 | Tin | - | - | - | 3A | 250VAC | |||
4,594 In Stock | 1 : £0.96000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 9 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Tin | 11.04mm, 12.63mm | - | - | 3A | 1000V | |||
9,688 In Stock | 1 : £0.98000 Cut Tape (CT) 900 : £0.42467 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 9 | All | 0.059" (1.50mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.287" (7.30mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Solder Retention | Varies by Wire Gauge | - |