Headers, Receptacles, Female Sockets

Results: 100
Stocking Options
Environmental Options
Media
Exclude
100Results
Applied FiltersRemove All

Showing
of 100
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Current Rating (Amps)
Voltage Rating
1,000
Marketplace
6 : £1.69000
Bulk
Bulk
Active
Header
Precision
12
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Gold
1.5A
60VDC
1,000
Marketplace
3 : £3.36667
Bulk
Bulk
Active
Header
Precision
24
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Gold
1.5A
60VDC
1,000
Marketplace
2 : £7.23000
Bulk
Bulk
Active
Header
Precision
100
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Tin
1.5A
60VDC
1,000
Marketplace
11 : £0.86000
Bulk
Bulk
Active
Header
Precision
6
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Gold
1.5A
60VDC
1,000
Marketplace
11 : £0.87545
Bulk
Bulk
Active
Header
Precision
12
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Tin
1.5A
60VDC
1,000
Marketplace
9 : £1.02444
Bulk
Bulk
Active
Header
Precision
14
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Tin
1.5A
60VDC
1,000
Marketplace
8 : £1.13625
Bulk
Bulk
Active
Header
Precision
8
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Gold
1.5A
60VDC
1,000
Marketplace
8 : £1.16625
Bulk
Bulk
Active
Header
Precision
16
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Tin
1.5A
60VDC
1,000
Marketplace
7 : £1.30857
Bulk
Bulk
Active
Header
Precision
18
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Tin
1.5A
60VDC
1,000
Marketplace
7 : £1.42143
Bulk
Bulk
Active
Header
Precision
10
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Gold
1.5A
60VDC
1,000
Marketplace
7 : £1.45857
Bulk
Bulk
Active
Header
Precision
20
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Tin
1.5A
60VDC
1,000
Marketplace
6 : £1.60000
Bulk
Bulk
Active
Header
Precision
22
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Tin
1.5A
60VDC
1,000
Marketplace
6 : £1.74333
Bulk
Bulk
Active
Header
Precision
24
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Tin
1.5A
60VDC
1,000
Marketplace
5 : £1.89200
Bulk
Bulk
Active
Header
Precision
26
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Tin
1.5A
60VDC
1,000
Marketplace
5 : £1.96600
Bulk
Bulk
Active
Header
Precision
14
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Gold
1.5A
60VDC
1,000
Marketplace
5 : £2.03400
Bulk
Bulk
Active
Header
Precision
28
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Tin
1.5A
60VDC
1,000
Marketplace
5 : £2.17600
Bulk
Bulk
Active
Header
Precision
30
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Tin
1.5A
60VDC
1,000
Marketplace
4 : £2.25000
Bulk
Bulk
Active
Header
Precision
16
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Gold
1.5A
60VDC
1,000
Marketplace
4 : £2.32500
Bulk
Bulk
Active
Header
Precision
32
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Tin
1.5A
60VDC
1,000
Marketplace
4 : £2.46750
Bulk
Bulk
Active
Header
Precision
34
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Tin
1.5A
60VDC
1,000
Marketplace
4 : £2.52750
Bulk
Bulk
Active
Header
Precision
18
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Gold
1.5A
60VDC
1,000
Marketplace
4 : £2.61000
Bulk
Bulk
Active
Header
Precision
36
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Tin
1.5A
60VDC
1,000
Marketplace
4 : £2.76000
Bulk
Bulk
Active
Header
Precision
38
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Tin
1.5A
60VDC
1,000
Marketplace
4 : £2.81250
Bulk
Bulk
Active
Header
Precision
20
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Gold
1.5A
60VDC
1,000
Marketplace
4 : £2.90250
Bulk
Bulk
Active
Header
Precision
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
0.098" (2.50mm)
0.138" (3.50mm)
-40°C ~ 163°C
UL94 V-0
Tin
1.5A
60VDC
Showing
of 100

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.