Headers, Receptacles, Female Sockets

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
BG300-02-A-L-A
2W, 2.54MM PTH SOCKET, SIL, SMT,
GCT
4,385
In Stock
1 : £0.33000
Cut Tape (CT)
1,400 : £0.19881
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Board
2
All
0.100" (2.54mm)
1
-
Surface Mount, Right Angle
Solder
Push-Pull
Gold
Flash
Natural
0.098" (2.50mm)
-
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A per Contact
-
BG300-03-A-L-A
3W, 2.54MM PTH SOCKET, SIL, SMT,
GCT
7,074
In Stock
1 : £0.38000
Cut Tape (CT)
1,400 : £0.22554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Board
3
All
0.100" (2.54mm)
1
-
Surface Mount, Right Angle
Solder
Push-Pull
Gold
Flash
Natural
0.098" (2.50mm)
-
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A per Contact
-
BG300-06-A-L-A
6W, 2.54MM PTH SOCKET, SIL, SMT,
GCT
1,648
In Stock
1 : £0.65000
Cut Tape (CT)
1,400 : £0.38962
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Board
6
All
0.100" (2.54mm)
1
-
Surface Mount, Right Angle
Solder
Push-Pull
Gold
Flash
Natural
0.098" (2.50mm)
-
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A per Contact
-
BG300-04-A-L-A
4W, 2.54MM PTH SOCKET, SIL, SMT,
GCT
283
In Stock
1 : £0.48000
Cut Tape (CT)
1,400 : £0.28244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Board
4
All
0.100" (2.54mm)
1
-
Surface Mount, Right Angle
Solder
Push-Pull
Gold
Flash
Natural
0.098" (2.50mm)
-
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A per Contact
-
BG300-05-A-L-A
5W, 2.54MM PTH SOCKET, SIL, SMT,
GCT
0
In Stock
Check Lead Time
1 : £0.57916
Cut Tape (CT)
1,400 : £0.34691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Board
5
All
0.100" (2.54mm)
1
-
Surface Mount, Right Angle
Solder
Push-Pull
Gold
Flash
Natural
0.098" (2.50mm)
-
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
3A per Contact
-
Showing
of 5

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.