Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,294 In Stock | 1 : £0.78000 Cut Tape (CT) 2,500 : £0.44889 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 6 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.089" (2.26mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 1A per Contact | 250V | |||
2,878 In Stock | 1 : £0.76000 Cut Tape (CT) 3,000 : £0.43217 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 5 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.089" (2.26mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 1A per Contact | 250V | |||
2,939 In Stock | 1 : £0.80000 Cut Tape (CT) 3,000 : £0.45412 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 8 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.089" (2.26mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 1A per Contact | 250V | |||
2,866 In Stock | 1 : £0.92000 Cut Tape (CT) 3,000 : £0.45711 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 10 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.089" (2.26mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 1A per Contact | 250V | |||
2,865 In Stock | 1 : £0.38000 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 4 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.089" (2.26mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 1A per Contact | - | |||
2,720 In Stock | 1 : £0.69000 Cut Tape (CT) 3,000 : £0.39096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 2 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.089" (2.26mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 1A per Contact | 250V | |||
3,447 In Stock | 1 : £0.69000 Cut Tape (CT) 2,500 : £0.39909 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 3 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.089" (2.26mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 1A per Contact | 250V | |||
2,009 In Stock | 1 : £0.72000 Cut Tape (CT) 3,000 : £0.40708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 4 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.089" (2.26mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 1A per Contact | 250V | |||
2,689 In Stock | 1 : £0.99000 Cut Tape (CT) 3,000 : £0.56545 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 20 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.089" (2.26mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 1A per Contact | 250V | |||
0 In Stock Check Lead Time | 3,055 : £0.18566 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 2 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.089" (2.26mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,042 : £0.20188 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 3 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.089" (2.26mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,052 : £0.26534 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 5 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.089" (2.26mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,036 : £0.28525 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 6 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.089" (2.26mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,040 : £0.33471 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 7 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.089" (2.26mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,053 : £0.38240 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 8 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.089" (2.26mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,024 : £0.42992 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 9 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.089" (2.26mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,021 : £0.45986 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 10 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.089" (2.26mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,000 : £0.48885 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 11 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.089" (2.26mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,000 : £0.51253 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 12 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.089" (2.26mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,000 : £0.53219 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 13 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.089" (2.26mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,000 : £0.55080 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 14 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.089" (2.26mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,000 : £0.56447 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 15 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.089" (2.26mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,000 : £0.60144 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 16 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.089" (2.26mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,000 : £0.63723 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 17 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.089" (2.26mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,000 : £0.67475 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 18 | All | 0.039" (1.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.089" (2.26mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A per Contact | 250VAC/DC |