Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,082 In Stock | 1 : £0.32000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A per Contact | - | |||
3,522 In Stock | 1 : £0.33000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A per Contact | - | |||
1,303 In Stock | 1 : £0.39000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A per Contact | - | |||
2,667 In Stock | 1 : £0.51000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 8 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A per Contact | - | |||
2,473 In Stock | 1 : £0.39000 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 5 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,024 : £0.15653 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,003 : £0.22365 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 7 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,000 : £0.25912 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 9 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,013 : £0.28559 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 10 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,000 : £0.31096 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 11 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,002 : £0.33603 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 12 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,000 : £0.36302 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 13 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,008 : £0.38872 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 14 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,000 : £0.41338 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 15 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,000 : £0.43783 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 16 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,000 : £0.46316 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 17 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,000 : £0.48938 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 18 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,000 : £0.51245 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 19 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,003 : £0.53739 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 20 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,000 : £0.56229 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 21 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,000 : £0.58607 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 22 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,000 : £0.60975 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 23 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,000 : £0.63433 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 24 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,000 : £0.65883 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 25 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 3,000 : £0.68226 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 26 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A per Contact | 250VAC/DC |