Headers, Receptacles, Female Sockets

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
M20-7831046
CONN RCPT 20POS 0.1 TIN PCB
Harwin Inc.
7,522
In Stock
1 : £1.58000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
20
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.118" (3.00mm)
-40°C ~ 105°C
UL94 V-0
Tin
11.04mm, 12.63mm
-
-
3A
1000V
M20-7831042
CONN RCPT 20POS 0.1 GOLD PCB
Harwin Inc.
668
In Stock
1 : £2.08000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
20
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.335" (8.51mm)
0.118" (3.00mm)
-40°C ~ 105°C
UL94 V-0
Tin
11.04mm, 12.63mm
-
-
3A
1000V
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.