Headers, Receptacles, Female Sockets

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
4,139
In Stock
1 : £0.77000
Tube
-
Tube
Active
Header
Female Socket
Board to Board
8
All
0.050" (1.27mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
-
0.177" (4.50mm)
0.118" (3.00mm)
-40°C ~ 125°C
UL94 V-0
Gold
-
-
-
1A
-
HRS-1B-10-GA
RECEPTACLE STRIP, 1.27MM, VERTIC
Adam Tech
1,541
In Stock
1 : £0.43000
Tube
Tube
Active
Receptacle
Forked
Board to Board
10
All
0.050" (1.27mm)
1
-
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.181" (4.60mm)
0.118" (3.00mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
1A
250VAC
M50-3030842
CONN RCPT 8POS 0.05 GOLD PCB
Harwin Inc.
17,894
In Stock
1 : £1.05000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
8
All
0.050" (1.27mm)
1
-
Through Hole
Solder
Push-Pull
Gold
-
Black
0.173" (4.40mm)
0.094" (2.40mm)
-40°C ~ 105°C
UL94 V-0
-
5.4mm, 6.08mm, 9.37mm
-
-
1A
-
Showing
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.