Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,414 In Stock | 1 : £0.67000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
10,820 In Stock | 1 : £0.67000 Tube | - | Tube | Active | Header, Top or Bottom Entry | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.280" (7.10mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
36,925 In Stock | 1 : £1.10000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 10 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
1,681 In Stock | 1 : £0.21000 Bag | Bag | Active | Socket | Female Socket | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | - | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 100V, 150VDC | |||
1,449 In Stock | 1 : £0.21000 Tray | Tray | Active | Receptacle | Forked | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.335" (8.50mm) | 0.122" (3.10mm) | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 250VAC | |||
2,353 In Stock | 1 : £0.26000 Bag | Bag | Active | Socket | Female Socket | Board to Board | 5 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | - | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 100V, 150VDC | |||
2,995 In Stock | 1 : £0.37000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 8 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | - | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 100V, 150VDC | |||
4,475 In Stock | 1 : £0.44000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | - | |||
2,138 In Stock | 1 : £0.91000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Kinked Pin, Solder | Push-Pull | Gold | 31.5µin (0.80µm) | Black or Green | 0.276" (7.00mm) | 0.122" (3.10mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
35,940 In Stock | 1 : £1.06000 Cut Tape (CT) 250 : £0.71192 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Receptacle | Forked | Board to Board or Cable | 6 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Kinked Pin, Solder | Push-Pull | Tin | - | Red | 0.157" (4.00mm) | 0.122" (3.10mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | 100VDC | |||
395 In Stock | 1 : £1.44000 Bulk | Bulk | Active | Socket | Female Socket | Board to Board | 40 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | - | - | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 100V, 150VDC | |||
645 In Stock | 1 : £6.72000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 24 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.238" (6.05mm) | 0.115" (2.92mm) | - | - | Tin | - | - | Guide Pin Ears | - | - | |||
706 In Stock | 1 : £0.41000 Box | - | Box | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.094" (2.39mm) | 0.114" (2.90mm) | -40°C ~ 105°C | - | - | - | IP00 | - | - | - | ||
998 In Stock | 1 : £0.67000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Blue | 0.275" (6.99mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | 11.04mm | - | - | - | - | |||
78 In Stock | 1 : £4.06000 Bulk | - | Bulk | Active | Header, Breakaway | Female Socket | Board to Board | 40 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.118" (3.00mm) | 0.177" (4.50mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | - |