Headers, Receptacles, Female Sockets

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
5031482490
5031482490
CONN RCPT 24P 0.059 TIN SMD R/A
Molex
2,725
In Stock
1 : £2.17000
Cut Tape (CT)
550 : £1.01456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Forked
Board to Cable/Wire
24
All
0.059" (1.50mm)
2
-
Surface Mount, Right Angle
Solder
Latch Holder
Tin
39.4µin (1.00µm)
Beige
0.360" (9.14mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Pick and Place, Solder Retention
-
-
IPBS-110-01-T-D-GP
IPBS-110-01-T-D-GP
CONN HDR 20POS 0.165 TIN PCB
Samtec Inc.
122
In Stock
6,523
Factory
1 : £3.92000
Tube
Tube
Active
Header
Female Socket
Board to Board
20
All
0.165" (4.20mm)
2
0.165" (4.20mm)
Through Hole
Solder
Push-Pull
Tin
-
Black
0.480" (12.20mm)
0.155" (3.94mm)
-55°C ~ 105°C
-
Tin
-
-
Guide Pin
-
400VAC, 565VDC
Showing
of 2

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.