Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
440 In Stock | 1 : £3.87000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 8 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Locking Ramp | Gold | 12.0µin (0.30µm) | Black | 0.202" (5.14mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | 7.23mm, 7.85mm | - | - | - | 800V | |||
704 In Stock | 1 : £4.30000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 8 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Locking Ramp | Gold | 12.0µin (0.30µm) | Black | 0.202" (5.14mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Gold | 7.23mm, 7.85mm | - | - | - | 800V | |||
187 In Stock | 1 : £4.94000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 8 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Locking Ramp | Gold | 12.0µin (0.30µm) | Black | 0.202" (5.14mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Gold | 7.23mm, 7.85mm | - | - | - | 800V | |||
0 In Stock Check Lead Time | 1 : £8.88000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 8 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Locking Ramp | Gold | 12.0µin (0.30µm) | Black | 0.220" (5.60mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 7.85mm, 8.45mm | - | - | - | 120V | |||
0 In Stock Check Lead Time | 504 : £3.12040 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 8 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Locking Ramp | Gold | 12.0µin (0.30µm) | Black | 0.202" (5.14mm) | 0.177" (4.50mm) | -55°C ~ 125°C | UL94 V-0 | Tin | 7.23mm, 7.85mm | - | - | - | 120V |