Headers, Receptacles, Female Sockets

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
PPPN052AFCN-(RC)
NPPN052AFCN-RC
CONN HDR 10POS 0.079 GOLD PCB
Sullins Connector Solutions
9,105
In Stock
1 : £0.70000
Tube
-
Tube
Active
Header
Female Socket
Board to Board
10
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Through Hole
Solder
Push-Pull
Gold
Flash
Black
0.169" (4.30mm)
0.094" (2.40mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
1A
-
PPPN052FJFN-RC
NPPN052FJFN-RC
CONN HDR 10P 0.079 GOLD PCB R/A
Sullins Connector Solutions
1,376
In Stock
1 : £1.16000
Tube
-
Tube
Active
Header
Female Socket
Board to Board
10
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Through Hole, Right Angle
Solder
Push-Pull
Gold
Flash
Black
0.191" (4.85mm)
0.118" (3.00mm)
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
1A
-
NPPN052FFKS-RC
NPPN052FFKS-RC
CONN HDR 10POS 0.079 GOLD SMD
Sullins Connector Solutions
741
In Stock
1 : £0.74000
Tube
-
Tube
Active
Header
Female Socket
Board to Board
10
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.173" (4.40mm)
-
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
2A
-
NPPN052GFNS-RC
NPPN052GFNS-RC
CONN HDR 10POS 0.079 GOLD SMD
Sullins Connector Solutions
17,150
In Stock
1 : £0.90000
Tube
-
Tube
Active
Header, Top or Bottom Entry
Female Socket
Board to Board
10
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.110" (2.79mm)
-
-40°C ~ 105°C
UL94 V-0
Gold
-
-
-
2A
-
NPPN052FFKP-RC
NPPN052FFKP-RC
CONN HDR 10POS 0.079 GOLD SMD
Sullins Connector Solutions
1,504
In Stock
1 : £0.76000
Tube
-
Tube
Active
Header
Female Socket
Board to Board
10
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.173" (4.40mm)
-
-40°C ~ 105°C
UL94 V-0
Gold
-
-
Board Guide
2A
-
NPPN052GFNP-RC
NPPN052GFNP-RC
CONN HDR 10POS 0.079 GOLD SMD
Sullins Connector Solutions
0
In Stock
Check Lead Time
1,000 : £0.53978
Bulk
-
Bulk
Active
Header, Top or Bottom Entry
Female Socket
Board to Board
10
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.110" (2.79mm)
-
-40°C ~ 105°C
UL94 V-0
Gold
-
-
Board Guide
2A
-
Showing
of 6

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.