Headers, Receptacles, Female Sockets

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
ReceptacleReceptacle, Bottom or Top Entry
Mounting Type
Surface MountThrough Hole
Contact Finish Thickness - Mating
12.0µin (0.30µm)-
Insulation Height
0.079" (2.00mm)0.134" (3.40mm)0.173" (4.40mm)
Contact Length - Post
0.094" (2.40mm)-
Contact Finish - Post
-GoldTin
Mated Stacking Heights
3.1mm, 3.6mm, 3.8mm5.4mm, 6.08mm, 9.37mm-
Features
-Pick and Place
Voltage Rating
500VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
M50-3130445
M50-3130445
CONN RCPT 4POS 0.05 GOLD SMD
Harwin Inc.
10,798
In Stock
1 : £0.63000
Tube
Tube
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board4All0.050" (1.27mm)1-Surface MountSolderPush-PullGold12.0µin (0.30µm)Black0.079" (2.00mm)--40°C ~ 105°CUL94 V-0Gold3.1mm, 3.6mm, 3.8mm--1A500VAC
M50-3140445
M50-3140445
CONN RCPT 4POS 0.05 GOLD SMD
Harwin Inc.
1,470
In Stock
1 : £0.63000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board4All0.050" (1.27mm)1-Surface MountSolderPush-PullGold12.0µin (0.30µm)Black0.134" (3.40mm)--40°C ~ 105°CUL94 V-0Tin---1A500VAC
M50-3030442
M50-3030442
CONN RCPT 4POS 0.05 GOLD PCB
Harwin Inc.
1,664
In Stock
1 : £0.72000
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board4All0.050" (1.27mm)1-Through HoleSolderPush-PullGold-Black0.173" (4.40mm)0.094" (2.40mm)-40°C ~ 105°CUL94 V-0-5.4mm, 6.08mm, 9.37mm--1A-
M50-3130445
M50-3130445R
CONN RCPT 4POS 0.05 GOLD SMD
Harwin Inc.
52,529
In Stock
1 : £0.74000
Cut Tape (CT)
2,000 : £0.38355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacle, Bottom or Top EntryFemale SocketBoard to Board4All0.050" (1.27mm)1-Surface MountSolderPush-PullGold12.0µin (0.30µm)Black0.079" (2.00mm)--40°C ~ 105°CUL94 V-0Gold3.1mm, 3.6mm, 3.8mm-Pick and Place1A500VAC
M50-3140445
M50-3140445R
CONN RCPT 4POS 0.05 GOLD SMD
Harwin Inc.
1,029
In Stock
1 : £0.78000
Cut Tape (CT)
1,000 : £0.42812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board4All0.050" (1.27mm)1-Surface MountSolderPush-PullGold12.0µin (0.30µm)Black0.134" (3.40mm)--40°C ~ 105°CUL94 V-0Tin--Pick and Place1A500VAC
Showing
of 5

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.