Headers, Receptacles, Female Sockets

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
22-15-2096
CONN RCPT 9POS 0.1 TIN EDGE MNT
Molex
4,123
In Stock
1 : £0.83000
Tray
Tray
Active
Receptacle
Female, Cat Ear
Board to Board or Cable
9
All
0.100" (2.54mm)
1
-
Board Edge, Through Hole, Right Angle
Solder
Push-Pull
Tin
100.0µin (2.54µm)
White
0.185" (4.70mm)
0.132" (3.35mm)
-40°C ~ 80°C
UL94 V-0
Tin
-
-
Board Hooks
2.5A
250VAC
22-02-20x5
CONN RCPT 9POS 0.1 TIN PCB
Molex
284
In Stock
1 : £0.98000
Tray
Tray
Active
Receptacle
Female, Cat Ear
Board to Board or Cable
9
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
100.0µin (2.54µm)
White
0.311" (7.90mm)
0.132" (3.35mm)
-40°C ~ 80°C
UL94 V-0
Tin
-
-
Board Hooks
2.5A
250VAC
22-02-20x5
CONN RCPT 9POS 0.1 GOLD PCB
Molex
220
In Stock
1 : £0.86000
Tray
Tray
Active
Receptacle
Female, Cat Ear
Board to Board or Cable
9
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
15.0µin (0.38µm)
White
0.311" (7.90mm)
0.132" (3.35mm)
-40°C ~ 80°C
UL94 V-0
Tin
-
-
Board Hooks
2.5A
250VAC
22-16-2090
CONN RCPT 9POS 0.1 GOLD EDGE MNT
Molex
210
In Stock
1 : £1.04000
Tray
Tray
Active
Receptacle
Female, Cat Ear
Board to Board or Cable
9
All
0.100" (2.54mm)
1
-
Board Edge, Through Hole, Right Angle
Solder
Push-Pull
Gold
15.0µin (0.38µm)
White
0.185" (4.70mm)
0.132" (3.35mm)
-40°C ~ 80°C
UL94 V-0
Tin
-
-
Board Hooks
2.5A
250VAC
0038001339
CONN RCPT 9POS 0.1 TIN EDGE MNT
Molex
112
In Stock
1 : £1.08000
Tray
Tray
Active
Receptacle
Female, Cat Ear
Board to Board or Cable
9
All
0.100" (2.54mm)
1
-
Board Edge, Through Hole, Right Angle
Solder
Push-Pull
Tin
100.0µin (2.54µm)
White
0.185" (4.70mm)
0.132" (3.35mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Board Hooks
4A
250VAC
0022172092
CONN RCPT 9POS 0.1 GOLD PCB
Molex
101
In Stock
1 : £2.63000
Tray
Tray
Active
Receptacle, Bottom Entry
Female, Cat Ear
Board to Board or Cable
9
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
20.0µin (0.51µm)
White
0.311" (7.90mm)
0.132" (3.35mm)
-40°C ~ 80°C
UL94 V-0
Gold
-
-
Board Hooks
2.5A
250VAC
22-17-3092
CONN RCPT 9POS 0.1 GOLD PCB
Molex
0
In Stock
4,382
Marketplace
Check Lead Time
2,646 : £0.61012
Tray
Tray
Tray
Active
Receptacle, Bottom Entry
Female, Cat Ear
Board to Board or Cable
9
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
15.0µin (0.38µm)
White
0.311" (7.90mm)
0.132" (3.35mm)
-40°C ~ 80°C
UL94 V-0
Tin
-
-
Board Hooks
2.5A
250VAC
0022022135
CONN RCPT 9POS 0.1 GOLD PCB
Molex
0
In Stock
571
Marketplace
Check Lead Time
882 : £1.78827
Tray
Bulk
Tray
Active
Receptacle
Female, Cat Ear
Board to Board or Cable
9
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Gold
20.0µin (0.51µm)
White
0.311" (7.90mm)
0.132" (3.35mm)
-40°C ~ 80°C
UL94 V-0
Gold
-
-
Board Hooks
2.5A
250VAC
22-14-2094
CONN RCPT 9POS 0.1 TIN PCB
Molex
97
In Stock
1 : £0.99000
Tray
Tray
Active
Receptacle, Bottom Entry
Female, Cat Ear
Board to Board or Cable
9
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
100.0µin (2.54µm)
White
0.311" (7.90mm)
0.132" (3.35mm)
-40°C ~ 80°C
UL94 V-0
Tin
-
-
Board Hooks
2.5A
250VAC
0022022135
CONN RCPT 9POS 0.1 TIN PCB
Molex
0
In Stock
Check Lead Time
1,260 : £0.51821
Tray
Tray
Active
Receptacle
Female, Cat Ear
Board to Board or Cable
9
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
100.0µin (2.54µm)
White
0.311" (7.90mm)
0.132" (3.35mm)
-40°C ~ 80°C
UL94 V-0
Tin
-
-
-
2.5A
250VAC
0022142154
CONN RCPT 9POS 0.1 TIN PCB
Molex
0
In Stock
Check Lead Time
1,764 : £1.01643
Tray
Tray
Active
Receptacle, Bottom Entry
Female, Cat Ear
Board to Board or Cable
9
All
0.100" (2.54mm)
1
-
Through Hole
Solder
Push-Pull
Tin
100.0µin (2.54µm)
White
0.311" (7.90mm)
0.142" (3.60mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Board Hooks
4A
250VAC
0022152146
CONN RCPT 9POS 0.1 GOLD EDGE MNT
Molex
0
In Stock
Check Lead Time
882 : £1.94241
Tray
Tray
Active
Receptacle
Female, Cat Ear
Board to Board or Cable
9
All
0.100" (2.54mm)
1
-
Board Edge, Through Hole, Right Angle
Solder
Push-Pull
Gold
20.0µin (0.51µm)
White
0.185" (4.70mm)
0.132" (3.35mm)
-40°C ~ 80°C
UL94 V-0
Gold
-
-
Board Hooks
2.5A
250VAC
Showing
of 12

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.