Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
369 In Stock | 1 : £3.12000 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 30 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.275" (6.99mm) | - | - | UL94 V-0 | Tin | 10.81mm | - | - | - | - | |||
1,017 In Stock | 1 : £3.51000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 30 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Blue | 0.275" (6.99mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | 11.04mm | - | - | - | - | |||
547 In Stock | 1 : £3.20000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 30 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Blue | 0.335" (8.51mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
33 In Stock | 1 : £3.74000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 30 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Gray | 0.230" (5.85mm) | - | - | UL94 V-0 | Tin | - | - | - | - | - |