Headers, Receptacles, Female Sockets

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
CLP-150-02-F-D
CONN RCPT 100POS 0.05 GOLD SMD
Samtec Inc.
2,388
In Stock
226
Factory
1 : £6.88000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
100
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
3.00µin (0.076µm)
Black
0.084" (2.14mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3.3A per Contact
240VAC, 330VDC
CLP-150-02-L-D
CONN RCPT 100POS 0.05 GOLD SMD
Samtec Inc.
3,205
In Stock
18
Factory
1 : £8.08000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
100
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.084" (2.14mm)
-
-55°C ~ 125°C
UL94 V-0
Tin
-
-
-
3.3A per Contact
240VAC, 330VDC
CLP-1xx-02-G-D
CONN RCPT 100POS 0.05 GOLD SMD
Samtec Inc.
897
In Stock
465
Factory
1 : £8.17000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
100
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.084" (2.14mm)
-
-55°C ~ 125°C
UL94 V-0
Gold
-
-
-
3.3A per Contact
240VAC, 330VDC
FLE-150-01-G-DV
CONN RCPT 100POS 0.05 GOLD SMD
Samtec Inc.
169
Factory
Value Added Item
1 : £11.58000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board or Cable
100
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.172" (4.37mm)
-
-55°C ~ 125°C
-
Gold
-
-
-
2A per Contact
-
FLE-1xx-01-G-DV-A
CONN RCPT 100POS 0.05 GOLD SMD
Samtec Inc.
0
In Stock
Check Lead Time
400 : £5.76635
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle
Female Socket
Board to Board or Cable
100
All
0.050" (1.27mm)
2
0.050" (1.27mm)
Surface Mount
Solder
Push-Pull
Gold
10.0µin (0.25µm)
Black
0.172" (4.37mm)
-
-55°C ~ 125°C
-
Gold
-
-
Board Guide, Pick and Place
2A per Contact
-
Showing
of 5

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.