Headers, Receptacles, Female Sockets

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
89898-320ALF
CONN RCPT 40POS 0.1 GOLD SMD
Amphenol ICC (FCI)
1,286
In Stock
1 : £4.07000
Cut Tape (CT)
300 : £2.72047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.275" (6.99mm)
-
-
UL94 V-0
Tin
10.81mm
-
Pick and Place
-
-
89898-320LF
CONN RCPT 40POS 0.1 GOLD SMD
Amphenol ICC (FCI)
1,624
In Stock
1 : £4.33000
Box
Box
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.275" (6.99mm)
-
-
UL94 V-0
Tin
10.81mm
-
-
-
-
76342-320LF
CONN RCPT 40POS 0.1 GOLD PCB
Amphenol ICC (FCI)
1,649
In Stock
1 : £3.72000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Blue
0.275" (6.99mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
11.04mm
-
-
-
-
68683-220LF
CONN RCPT 40POS 0.1 GOLD PCB
Amphenol ICC (FCI)
408
In Stock
1 : £4.17000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
15.0µin (0.38µm)
Black
0.276" (7.00mm)
0.115" (2.92mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1000V
87606-320LF
CONN RCPT 40POS 0.1 GOLD PCB
Amphenol ICC (FCI)
709
In Stock
1 : £6.01000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Blue
0.335" (8.51mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
-
-
-
-
-
66953-020LF
CONN RCPT 40POS 0.1 GOLD PCB
Amphenol ICC (FCI)
957
In Stock
1 : £6.95000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.325" (8.25mm)
0.138" (3.50mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1250V
71609-320LF
CONN RCPT 40POS 0.1 GOLD SMD R/A
Amphenol ICC (FCI)
28
In Stock
1 : £5.12000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount, Right Angle
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.230" (5.85mm)
-
-
UL94 V-0
Tin
-
-
-
-
-
MFG_66951-XXXLF.jpg
CONN RCPT 40POS 0.1 GOLD PCB
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,100 : £2.68511
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.325" (8.25mm)
0.138" (3.50mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1250V
CONN RCPT 40POS 0.1 GOLD PCB R/A
CONN RCPT 40POS 0.1 GOLD PCB R/A
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,500 : £2.87733
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Right Angle
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.240" (6.10mm)
0.115" (2.92mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1250V
Showing
of 9

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.