Headers, Receptacles, Female Sockets

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
89898-320ALF
89898-320ALF
CONN RCPT 40POS 0.1 GOLD SMD
Amphenol ICC (FCI)
280
In Stock
1 : £4.09000
Cut Tape (CT)
300 : £2.73573
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.275" (6.99mm)
-
-
UL94 V-0
Tin
10.81mm
-
Pick and Place
-
-
89898-320LF
89898-320LF
CONN RCPT 40POS 0.1 GOLD SMD
Amphenol ICC (FCI)
720
In Stock
1 : £4.35000
Box
Box
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.275" (6.99mm)
-
-
UL94 V-0
Tin
10.81mm
-
-
-
-
89883-320LF
89883-320LF
CONN RCPT 40POS 0.1 GOLD PCB R/A
Amphenol ICC (FCI)
289
In Stock
1 : £5.00000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Right Angle
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Blue
0.230" (5.85mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
-
-
-
-
-
71609-320LF
71609-320LF
CONN RCPT 40POS 0.1 GOLD SMD R/A
Amphenol ICC (FCI)
528
In Stock
1 : £5.15000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount, Right Angle
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Gray
0.230" (5.85mm)
-
-
UL94 V-0
Tin
-
-
-
-
-
76342-320LF
76342-320LF
CONN RCPT 40POS 0.1 GOLD PCB
Amphenol ICC (FCI)
89
In Stock
1 : £3.74000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Blue
0.275" (6.99mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
11.04mm
-
-
-
-
87606-320LF
87606-320LF
CONN RCPT 40POS 0.1 GOLD PCB
Amphenol ICC (FCI)
70
In Stock
1 : £6.05000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Blue
0.335" (8.51mm)
0.114" (2.90mm)
-
UL94 V-0
Tin
-
-
-
-
-
CONN RCPT 40POS 0.1 GOLD PCB R/A
66527-020LF
CONN RCPT 40POS 0.1 GOLD PCB R/A
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
750 : £3.03833
Tube
Tube
Active
Receptacle
Female Socket
Board to Board
40
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Right Angle
Solder
Push-Pull
Gold
30.0µin (0.76µm)
Black
0.240" (6.10mm)
0.115" (2.92mm)
-65°C ~ 125°C
UL94 V-0
Tin
-
-
-
-
1250V
Showing
of 7

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.