TE Connectivity Erni Headers, Male Pins

Results: 259
Stocking Options
Environmental Options
Media
Exclude
259Results
Applied FiltersRemove All

Showing
of 259
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
214012
MIBR M 04POS RA A SMT
TE Connectivity Erni
2,904
In Stock
1 : £1.05000
Cut Tape (CT)
1,000 : £0.64418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
0.098" (2.50mm)
-
-
0.117" (2.97mm)
Square
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Solder Retention
-55°C ~ 150°C
-
UL94 V-0
Black
5.4A per Contact
-
284698
MIBR M 06POS VERT P SMT
TE Connectivity Erni
6,089
In Stock
1 : £1.49000
Cut Tape (CT)
650 : £0.94317
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.050" (1.27mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
-
-
-
-
-
Square
Gold
-
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-
-
UL94 V-0
Black
5.4A per Contact
-
284696
MIBR M 03POS VERT P SMT
TE Connectivity Erni
6,096
In Stock
1 : £1.51000
Cut Tape (CT)
650 : £0.95574
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.050" (1.27mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
-
-
-
-
-
Square
Gold
-
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-
-
UL94 V-0
Black
5.4A per Contact
-
284697
MIBR M 04POS VERT P SMT
TE Connectivity Erni
2,397
In Stock
1 : £1.53000
Cut Tape (CT)
650 : £0.96817
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.050" (1.27mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
-
-
-
-
-
Square
Gold
-
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-
-
UL94 V-0
Black
5.4A per Contact
-
474818
MIBR M 08POS VERT P SMT KS
TE Connectivity Erni
929
In Stock
1 : £1.54000
Cut Tape (CT)
650 : £0.97320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.087" (2.21mm)
-
-
0.207" (5.25mm)
Square
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place, Solder Retention
-55°C ~ 150°C
-
UL94 V-0
Black
5.4A per Contact
-
214014
MIBR M 08POS RA A SMT
TE Connectivity Erni
513
In Stock
1 : £1.74000
Cut Tape (CT)
1,000 : £1.06422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
0.098" (2.50mm)
-
-
0.117" (2.97mm)
Square
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Solder Retention
-55°C ~ 150°C
-
UL94 V-0
Black
5.4A per Contact
-
234464
MIBR M 10POS RA A SMT
TE Connectivity Erni
2,994
In Stock
1 : £1.76000
Cut Tape (CT)
1,000 : £1.08074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
0.098" (2.50mm)
-
-
0.117" (2.97mm)
Square
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Solder Retention
-55°C ~ 150°C
-
UL94 V-0
Black
5.4A per Contact
-
284699
MIBR M 08POS VERT P SMT
TE Connectivity Erni
3,258
In Stock
1 : £1.80000
Cut Tape (CT)
650 : £1.13751
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.050" (1.27mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
-
-
-
-
-
Square
Gold
-
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-
-
UL94 V-0
Black
5.4A per Contact
-
244836
SMC M VERT Q 12POS SMT 1.75MM
TE Connectivity Erni
1,666
In Stock
1 : £1.86000
Cut Tape (CT)
280 : £1.24550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
12
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.266" (6.76mm)
Square
Gold
-
Tin
-
-
Board Guide, Pick and Place, Solder Retention
-
-
-
Black
1.7A per Contact
-
284052
MAXIBR M 03POS RA A SMT BK
TE Connectivity Erni
7,908
In Stock
1 : £1.91000
Cut Tape (CT)
440 : £1.23786
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
0.161" (4.09mm)
-
-
0.199" (5.05mm)
Square
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Solder Retention
-55°C ~ 150°C
-
UL94 V-0
Black
12A per Contact
-
234478
MIBR M 12POS RA A SMT
TE Connectivity Erni
2,008
In Stock
1 : £1.94000
Cut Tape (CT)
1,000 : £1.18766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
12
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
0.098" (2.50mm)
-
-
0.117" (2.97mm)
Square
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Solder Retention
-55°C ~ 150°C
-
UL94 V-0
Black
5.4A per Contact
-
234832
MAXIBR M 02POS RA A SMT BK
TE Connectivity Erni
3,736
In Stock
1 : £1.96000
Cut Tape (CT)
440 : £1.27432
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
0.161" (4.09mm)
-
-
0.199" (5.05mm)
Square
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Solder Retention
-55°C ~ 150°C
-
UL94 V-0
Black
12A per Contact
-
294919
MIBR M 10POS VERT P SMT
TE Connectivity Erni
2,661
In Stock
1 : £2.10000
Cut Tape (CT)
650 : £1.30452
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.098" (2.50mm)
-
-
0.207" (5.25mm)
Square
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place, Solder Retention
-55°C ~ 150°C
-
UL94 V-0
Black
5.4A per Contact
-
154763
SMC M RA B 12POS SMT
TE Connectivity Erni
3,813
In Stock
1 : £2.14000
Cut Tape (CT)
560 : £1.36843
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
12
2
0.050" (1.27mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.157" (4.00mm)
-
-
0.167" (4.25mm)
Square
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
1.7A per Contact
-
294645
MAXIBR M 02POS VERT P SMT BK
TE Connectivity Erni
546
In Stock
1 : £2.18000
Cut Tape (CT)
320 : £1.45200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.161" (4.09mm)
-
-
0.370" (9.40mm)
Square
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place, Solder Retention
-55°C ~ 150°C
-
UL94 V-0
Black
12A per Contact
-
294920
MIBR M 12POS VERT P SMT
TE Connectivity Erni
1,931
In Stock
1 : £2.27000
Cut Tape (CT)
650 : £1.43743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
12
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.098" (2.50mm)
-
-
0.207" (5.25mm)
Square
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place, Solder Retention
-55°C ~ 150°C
-
UL94 V-0
Black
5.4A per Contact
-
244855
SMC M VERT Q 26POS SMT 3.25MM
TE Connectivity Erni
1,415
In Stock
1 : £2.27000
Cut Tape (CT)
280 : £1.52325
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
26
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.157" (4.00mm)
-
-
0.325" (8.25mm)
Square
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
1.7A per Contact
-
244837
SMC M VERT Q 26POS SMT 1.75MM
TE Connectivity Erni
159
In Stock
1 : £2.40000
Cut Tape (CT)
280 : £1.60825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
26
2
0.050" (1.27mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.157" (4.00mm)
-
-
0.266" (6.76mm)
Square
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
1.7A per Contact
-
234834
MAXIBR M 02POS RA A SMT GREEN
TE Connectivity Erni
544
In Stock
1 : £2.41000
Cut Tape (CT)
440 : £1.56855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
0.161" (4.09mm)
-
-
0.199" (5.05mm)
Square
Gold
-
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Solder Retention
-55°C ~ 150°C
-
UL94 V-0
Green
17A
-
234206
SMC M VERT Q 12POS SMT 4.85MM
TE Connectivity Erni
1,202
In Stock
1 : £2.45000
Cut Tape (CT)
250 : £1.65528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
12
2
0.050" (1.27mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.157" (4.00mm)
-
-
0.388" (9.86mm)
Square
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
1.7A per Contact
-
63209
SMC M VERT Q 26POS SMT 3.25MM
TE Connectivity Erni
407
In Stock
1 : £2.60000
Cut Tape (CT)
280 : £1.74950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
26
2
0.050" (1.27mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.157" (4.00mm)
-
-
0.323" (8.20mm)
Square
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
1.7A per Contact
-
154764
SMC M RA B 26POS SMT
TE Connectivity Erni
148
In Stock
1 : £2.68000
Cut Tape (CT)
560 : £1.70986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
26
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
0.157" (4.00mm)
-
-
0.167" (4.25mm)
Square
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
1.7A per Contact
-
244856
SMC M VERT Q 50POS SMT 3.25MM
TE Connectivity Erni
1,471
In Stock
1 : £2.94000
Cut Tape (CT)
280 : £1.97261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
50
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.157" (4.00mm)
-
-
0.325" (8.25mm)
Square
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
1.7A per Contact
-
514496
MICBR M 14POS RA SMD W/ELECT CPA
TE Connectivity Erni
2,206
In Stock
1 : £2.97000
Cut Tape (CT)
900 : £1.83442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
14
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
0.138" (3.50mm)
-
-
0.138" (3.50mm)
Square
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Solder Retention
-40°C ~ 150°C
-
UL94 V-0
Black
3.7A per Contact
-
244838
SMC M VERT Q 50POS SMT 1.75MM
TE Connectivity Erni
3,803
In Stock
1 : £3.18000
Cut Tape (CT)
280 : £2.13236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
50
2
0.050" (1.27mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.157" (4.00mm)
-
-
0.266" (6.76mm)
Square
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
1.7A per Contact
-
Showing
of 259

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.